Part Details for PPA525-AC by Carling Technologies
Overview of PPA525-AC by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Price & Stock for PPA525-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-PPA525-AC-ND
|
DigiKey | SWITCH PUSH BUTTON Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5850 | Buy Now |
DISTI #
691-PPA525-AC
|
Mouser Electronics | Pushbutton Switches 10-15A 125-250VAC 3/4HP On-Off RoHS: Compliant | 0 |
|
$11.4800 / $16.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7500 / $12.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7500 / $12.1500 | Buy Now |
Part Details for PPA525-AC
PPA525-AC CAD Models
PPA525-AC Part Data Attributes
|
PPA525-AC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
PPA525-AC
Carling Technologies
Pushbutton Switch, SPST, On-off, Latched, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | ||
Actuator Length | 0.25 inch | |
Actuator Material | NYLON | |
Actuator Travel | 6.35 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | INTEGRATED WIRE LEAD | |
Body Breadth | 15.49 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 33.22 mm | |
Bushing Diameter | 0.54 inch | |
Bushing Length | 0.565 inch | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating I Load | 15A@125VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYCARBONATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |