Part Details for PPB1632100KES by Nichicon Corporation
Overview of PPB1632100KES by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPB1632100KES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-PPB1632100KES-ND
|
DigiKey | CAP FILM 10000PF 10% 630VDC RAD Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-PPB1632100KES
|
Mouser Electronics | Film Capacitors .01UF 630V 10% RoHS: Compliant | 846 |
|
$0.4190 / $1.0800 | Buy Now |
DISTI #
V79:2366_26610039
|
Arrow Electronics | PPB1632100KES Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 990 |
|
$0.2118 | Buy Now |
DISTI #
61589431
|
Verical | PPB1632100KES Min Qty: 28 Package Multiple: 1 Date Code: 2112 | Americas - 990 |
|
$0.2118 | Buy Now |
DISTI #
PPB1632100KES
|
TTI | Film Capacitors .01UF 630V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 3000 In Stock |
|
$0.4310 | Buy Now |