There are no models available for this part yet.
Overview of PPC-1525 by Gardner Bender
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL7015-251MEB | Coilcraft Inc | General Purpose Inductor, 0.25uH, 20%, 3030, | |
XFL7015-251 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL7015-251ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for PPC-1525 by Gardner Bender
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC4652
|
Newark | Cable Clamp, Pp, 6.35Mm, Natural, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:6.35Mm, Cable Clamp/Clip Material:Pp (Polypropylene), Cable Clamp/Clip Colour:Natural, External Length:-, External Width:9.525Mm |Gardner Bender PPC-1525 RoHS: Not Compliant Min Qty: 1 Package Multiple: 18 Date Code: 0 Container: Pack | 55 |
|
$1.4200 | Buy Now |
CAD Models for PPC-1525 by Gardner Bender
Part Data Attributes for PPC-1525 by Gardner Bender
PPC-1525
Gardner Bender
|
|
---|---|
Samacsys Manufacturer
|
GARDNER BENDER
|
Want to compare parts?
-
PPC-1525Gardner BenderVS
-