Part Details for PPC-312-PJ60A by Advantech Co Ltd
Overview of PPC-312-PJ60A by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPC-312-PJ60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5493
|
Newark | Fanless Panel Pc, 12", 1024 X 768P, Meter Display Type:Xga Tft Lcd Touch Screen, Display Size:317Mm X 246Mm, Display Resolution:1024 X 768 Pixels, Screen Size:12", Supply Voltage Min:12Vdc, Supply Voltage Max:30Vdc Rohs Compliant: Yes |Advantech PPC-312-PJ60A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,045.0000 | Buy Now |