There are no models available for this part yet.
Overview of PPC-3150-RE4CE by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for PPC-3150-RE4CE by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK5507
|
Newark | Fanless Panel Pc, 15", 1024 X 768P, Meter Display Type:Xga Tft Lcd Touch Screen, Display Size:392.2Mm X 313.5Mm, Display Resolution:1024 X 768 Pixels, Screen Size:15", Supply Voltage Min:9Vdc, Supply Voltage Max:32Vdc Rohs Compliant: Yes |Advantech PPC-3150-RE4CE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,292.0000 | Buy Now | |
DISTI #
923-PPC-3150-RE4CE
|
Mouser Electronics | Panel PCs RoHS: Compliant | 0 |
|
$1,324.3000 | Order Now |
CAD Models for PPC-3150-RE4CE by Advantech Co Ltd
Part Data Attributes for PPC-3150-RE4CE by Advantech Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANTECH CO LTD
|
Reach Compliance Code
|
unknown
|