PPC-3150SW-PN4B
Advantech Co Ltd
Description: Graphic Dot Matrix LCD Display,

Overview of PPC-3150SW-PN4B by Advantech Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PPC-3150SW-PN4B by Advantech Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 70AK5509
Newark Fanless Panel Pc, 15.6", 1366 X 768P, Meter Display Type:Wxga Tft Lcd Touch Screen, Display Size:419.7Mm X 269Mm, Display Resolution:1366 X 768 Pixels, Screen Size:15.6", Supply Voltage Min:12Vdc, Supply Voltage Max:24Vdc Rohs Compliant: Yes |Advantech PPC-3150SW-PN4B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,264.0000
$1,264.0000 Buy Now
DISTI # 923-PPC-3150SW-PN4B
Mouser Electronics Panel PCs RoHS: Compliant 0
  • 1 $1,295.6000
$1,295.6000 Order Now

CAD Models for PPC-3150SW-PN4B by Advantech Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PPC-3150SW-PN4B by Advantech Co Ltd

PPC-3150SW-PN4B
Advantech Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANTECH CO LTD
Reach Compliance Code
unknown
Optoelectronic Device Type
GRAPHIC DOT MATRIX LCD DISPLAY
Want to compare parts?
  1. PPC-3150SW-PN4B
    Advantech Co Ltd
    Graphic Dot Matrix LCD Display,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PPC-3150SW-PN4B by Advantech Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PPC-3150SW-PN4B by Advantech Co Ltd

Select Manufacturer
Which Manufacturer of PPC-3150SW-PN4B would you like to use for your alert(s)?
  • Please alert me when PPC-3150SW-PN4B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PPC-3150SW-PN4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PPC-3150SW-PN4B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PPC-3150SW-PN4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PPC-3150SW-PN4B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PPC-3150SW-PN4B by Advantech Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: