There are no models available for this part yet.
Overview of PPC-3151W-P75A by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP75AIDR | Texas Instruments | Temperature Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-SOIC -40 to 125 | |
TMP75AQDRQ1 | Texas Instruments | Automotive Temp Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-SOIC -40 to 125 | |
TMP75AIDGKTG4 | Texas Instruments | Temperature Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-VSSOP -40 to 125 |
Price & Stock for PPC-3151W-P75A by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK5512
|
Newark | Fanless Panel Pc, 15.6", 1920 X 1080P, Meter Display Type:Fhd Tft Lcd Touch Screen, Display Size:419.7Mm X 269Mm, Display Resolution:1920 X 1080 Pixels, Screen Size:15.6", Supply Voltage Min:9Vdc, Supply Voltage Max:32Vdc Rohs Compliant: Yes |Advantech PPC-3151W-P75A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,595.0000 | Buy Now | |
DISTI #
1588-PPC-3151W-P75A-ND
|
DigiKey | PANEL PC 15.6" PPC PCT I5-7300U Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for PPC-3151W-P75A by Advantech Co Ltd
Part Data Attributes for PPC-3151W-P75A by Advantech Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANTECH CO LTD
|
Reach Compliance Code
|
unknown
|