Part Details for PPC-3181SW-MART by Advantech Co Ltd
Overview of PPC-3181SW-MART by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPC-3181SW-MART
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3879
|
Newark | Pc, 18.5", 1366 X 768, Meter Display Type:Fhd Tft Led Lcd Touch Screen, Display Size:-, Display Resolution:1366 X 768 Pixels, Screen Size:18.5", Supply Voltage Min:12Vdc, Supply Voltage Max:24Vdc, Operating Temperature Min:0°C |Advantech PPC-3181SW-MART Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74124124
|
RS | 185" Panel PC with Win 10 LTSC and i5-6 | Advantech PPC-3181SW-MART RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3,058.6900 | RFQ |