Part Details for PPC-60W-ADAPTOR by IBase Technology (USA)
Overview of PPC-60W-ADAPTOR by IBase Technology (USA)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0972-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT |
Price & Stock for PPC-60W-ADAPTOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
103-PPC-60W-ADAPTOR
|
Mouser Electronics | Desktop AC Adapters 60W POWER ADAPTOR for iPPC 12V DC-out#A005PS060W0702000P RoHS: Compliant | 1 |
|
$26.0500 / $33.4900 | Buy Now |