Part Details for PPC-EXP-L127E by Advantech Co Ltd
Overview of PPC-EXP-L127E by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5586ACBZ-00-R7 | Analog Devices | Keypad Decoder and I/O Exp Dfa | |
LT3950EMSE#TRPBF | Analog Devices | 60V, 1.5A LED Drvr w/ Exp Scal | |
LT3950JMSE#PBF | Analog Devices | 60V, 1.5A LED Drvr w/ Exp Scal |
Price & Stock for PPC-EXP-L127E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |