Part Details for PPC-F15AA-H81I-P/4G/R-R23 by iEi Integration Corporation
Overview of PPC-F15AA-H81I-P/4G/R-R23 by iEi Integration Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPC-F15AA-H81I-P/4G/R-R23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-15A81I-P4GR-R23
|
Mouser Electronics | Panel PCs 15" 450 cd/m2 XGA Panel PC with Intel H81 chipset, Intel Pentium Processor G3420 (3M Cache, 3.20 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622C, resistive touch window with AG coating, R23 RoHS: Compliant | 0 |
|
$1,849.4600 | Order Now |