Part Details for PPC-F15C-Q370-I3/PC/25-R10 by iEi Integration Corporation
Overview of PPC-F15C-Q370-I3/PC/25-R10 by iEi Integration Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPC-F15C-Q370-I3/PC/25-R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-15CQ370I3PC25R10
|
Mouser Electronics | Panel PCs 15" 450cd/m 1024 x768 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 RoHS: Compliant | 0 |
|
$1,595.6900 | Order Now |