Part Details for PPC01DM23 by Carlo Gavazzi Holding AG
Overview of PPC01DM23 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPC01DM23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5107
|
Newark | Relay, 3 Ph, Spdt, 177Vac, 275Vac, Product Range:Ppc01 Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Socket, Relay Terminals:Quick Connect, Switching Voltage Max:250Vac, Supply Voltage Max:240Vac Rohs Compliant: Yes |Carlo Gavazzi PPC01DM23 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$423.0000 | Buy Now |
DISTI #
2266-PPC01DM23-ND
|
DigiKey | Industrial Relays 3-PHASE MULTIF Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$333.1400 | Buy Now |
DISTI #
225-PPC01DM23
|
Mouser Electronics | Industrial Relays 3-PHASE MULTIFUNCTION RELAY | 0 |
|
$338.4000 / $401.8500 | Order Now |
|
Onlinecomponents.com | 240V 3PH VOLT MULTIFUNCT'N RLY RoHS: Compliant |
1 Partner Stock |
|
$290.6900 / $347.2500 | Buy Now |
DISTI #
PPC01DM23
|
TME | Voltage monitoring relay, socket, PPC, SPDT x2, IP20, 36x80x94mm Min Qty: 1 | 0 |
|
$226.7800 / $261.6700 | RFQ |
DISTI #
C1S155600025471
|
Chip1Stop | Other Relays | 1 |
|
$351.0000 | Buy Now |
|
Master Electronics | 240V 3PH VOLT MULTIFUNCT'N RLY RoHS: Compliant |
1 Partner Stock |
|
$290.6900 / $347.2500 | Buy Now |