There are no models available for this part yet.
Overview of PPC01DM48 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PPC01DM48 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C5108
|
Newark | Relay, 3 Ph, Spdt, 323Vac, 475Vac, Product Range:Ppc01 Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Socket, Relay Terminals:Quick Connect, Switching Voltage Max:250Vac, Supply Voltage Max:415Vac Rohs Compliant: Yes |Carlo Gavazzi PPC01DM48 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.4900 / $407.4800 | Buy Now | |
DISTI #
PPC01DM48-ND
|
DigiKey | 3-PHASE MULTIFUNCTION RELAY Min Qty: 3 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$402.0000 | Buy Now | |
DISTI #
225-PPC01DM48
|
Mouser Electronics | Industrial Relays 3-PHASE MULTIFUNCTION RELAY | 0 |
|
$300.9900 | Order Now | |
Onlinecomponents.com | 480V 3PH VOLT MULTIFUNCT'N RLY RoHS: Compliant |
3 In Stock |
|
$217.6000 / $241.1100 | Buy Now | ||
DISTI #
82116477
|
Verical | PPC01DM48 Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 2 |
|
$282.8800 / $313.4430 | Buy Now | |
DISTI #
PPC01DM48
|
TME | Voltage monitoring relay, socket, PPC, SPDT x2, IP20, 36x80x94mm Min Qty: 1 | 0 |
|
$226.7800 / $261.6700 | RFQ | |
Master Electronics | 480V 3PH VOLT MULTIFUNCT'N RLY RoHS: Compliant |
3 In Stock |
|
$217.6000 / $241.1100 | Buy Now |