Part Details for PPC405GP-3BE200C by Applied Micro Circuits Corporation
Overview of PPC405GP-3BE200C by Applied Micro Circuits Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPC405GP-3BE200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 1 |
|
$51.3474 | Buy Now | |
|
Quest Components | 6 |
|
$58.5360 / $61.6168 | Buy Now |
Part Details for PPC405GP-3BE200C
PPC405GP-3BE200C CAD Models
PPC405GP-3BE200C Part Data Attributes
|
PPC405GP-3BE200C
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
PPC405GP-3BE200C
Applied Micro Circuits Corporation
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, EBGA-456
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA456,26X26,50 | |
Pin Count | 456 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B456 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC405GP-3BE200C
This table gives cross-reference parts and alternative options found for PPC405GP-3BE200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC405GP-3BE200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC405GP-3FE200C | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, LEAD FREE, EBGA-456 | Applied Micro Circuits Corporation | PPC405GP-3BE200C vs PPC405GP-3FE200C |
IBM25PPC405GP3BE200CZ | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA456, 35 X 35 MM, ENHANCED, PLASTIC, BGA-456 | IBM | PPC405GP-3BE200C vs IBM25PPC405GP3BE200CZ |