Part Details for PPC405GPR3JB266 by Applied Micro Circuits Corporation
Overview of PPC405GPR3JB266 by Applied Micro Circuits Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPC405GPR3JB266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | POWER PC EMBEDDED PROCESSOR RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA456 RoHS: Compliant | Europe - 520 |
|
RFQ |
Part Details for PPC405GPR3JB266
PPC405GPR3JB266 CAD Models
PPC405GPR3JB266 Part Data Attributes
|
PPC405GPR3JB266
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
PPC405GPR3JB266
Applied Micro Circuits Corporation
32-BIT, 266.66MHz, RISC PROCESSOR, PBGA456, 35 X 35 MM, LEAD FREE, PLASTIC, EBGA-456
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, LEAD FREE, PLASTIC, EBGA-456 | |
Pin Count | 456 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B456 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 266.66 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC405GPR3JB266
This table gives cross-reference parts and alternative options found for PPC405GPR3JB266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC405GPR3JB266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC405GPR-3JB266 | RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA456, 35 X 35 MM, LEAD FREE, PLASTIC, EBGA-456 | Applied Micro Circuits Corporation | PPC405GPR3JB266 vs PPC405GPR-3JB266 |
PPC405GPR3JB266Z | 32-BIT, 266.66MHz, RISC PROCESSOR, PBGA456, 35 X 35 MM, LEAD FREE, PLASTIC, EBGA-456 | Applied Micro Circuits Corporation | PPC405GPR3JB266 vs PPC405GPR3JB266Z |
PPC405GPR-3BB266Z | RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA456, 35 X 35 MM, PLASTIC, EBGA-456 | Applied Micro Circuits Corporation | PPC405GPR3JB266 vs PPC405GPR-3BB266Z |
PPC405GPR-3JB266Z | RISC Microprocessor, 32-Bit, 266.66MHz, CMOS, PBGA456, 35 X 35 MM, LEAD FREE, PLASTIC, EBGA-456 | Applied Micro Circuits Corporation | PPC405GPR3JB266 vs PPC405GPR-3JB266Z |
PPC405GPR3BB266 | 32-BIT, 266.66 MHz, RISC PROCESSOR, PBGA456, 35 X 35 MM, PLASTIC, EBGA-456 | Applied Micro Circuits Corporation | PPC405GPR3JB266 vs PPC405GPR3BB266 |