Part Details for PPC440GX-3CF800C by Applied Micro Circuits Corporation
Overview of PPC440GX-3CF800C by Applied Micro Circuits Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPC440GX-3CF800C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$257.9520 / $300.9440 | Buy Now |
Part Details for PPC440GX-3CF800C
PPC440GX-3CF800C CAD Models
PPC440GX-3CF800C Part Data Attributes
|
PPC440GX-3CF800C
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
PPC440GX-3CF800C
Applied Micro Circuits Corporation
RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA552, 25 X 25 MM, CERAMIC, FBGA-552
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA552,24X24,40 | |
Pin Count | 552 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B552 | |
Length | 25 mm | |
Low Power Mode | NO | |
Number of Terminals | 552 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA552,24X24,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.977 mm | |
Speed | 800 MHz | |
Supply Current-Max | 2200 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.55 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC440GX-3CF800C
This table gives cross-reference parts and alternative options found for PPC440GX-3CF800C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC440GX-3CF800C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC440GX-3RF800CZ | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA552, 25 X 25 MM, ROHS COMPLIANT, CERAMIC, FBGA-552 | Applied Micro Circuits Corporation | PPC440GX-3CF800C vs PPC440GX-3RF800CZ |
PPC440GX-3RF800C | RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA552, 25 X 25 MM, ROHS COMPLIANT, CERAMIC, FBGA-552 | Applied Micro Circuits Corporation | PPC440GX-3CF800C vs PPC440GX-3RF800C |