Part Details for PPC460EX-NUB600T by MACOM
Overview of PPC460EX-NUB600T by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPC460EX-NUB600T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 96 |
|
$105.0600 / $140.0800 | Buy Now |
Part Details for PPC460EX-NUB600T
PPC460EX-NUB600T CAD Models
PPC460EX-NUB600T Part Data Attributes
|
PPC460EX-NUB600T
MACOM
Buy Now
Datasheet
|
Compare Parts:
PPC460EX-NUB600T
MACOM
RISC Microprocessor, 600MHz, CMOS, PBGA728, 35 X 35 MM, ROHS COMPLIANT, PLASTIC, MS-034, TEEBGA-728
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | 35 X 35 MM, ROHS COMPLIANT, PLASTIC, MS-034, TEEBGA-728 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B728 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 728 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC460EX-NUB600T
This table gives cross-reference parts and alternative options found for PPC460EX-NUB600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC460EX-NUB600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC460EX-NTB600T | RISC Microprocessor, 600MHz, CMOS, PBGA728, 35 X 35 MM, PLASTIC, MS-034, TEEBGA-728 | Applied Micro Circuits Corporation | PPC460EX-NUB600T vs PPC460EX-NTB600T |
PPC460EX-STB600T | RISC Microprocessor, 600MHz, CMOS, PBGA728, 35 X 35 MM, PLASTIC, MS-034, TEEBGA-728 | Applied Micro Circuits Corporation | PPC460EX-NUB600T vs PPC460EX-STB600T |