There are no models available for this part yet.
Overview of PPCFGG2B08CLAD by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Price & Stock for PPCFGG2B08CLAD by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK5343
|
Newark | Circular Conn, Plug, 8Pos, Solder, Product Range:Push Pull X Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PPCFGG2B08CLAD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
708-PPCFGG2B08CLAD-ND
|
DigiKey | CONN 2X PLUG SLDR 8POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
25 In Stock |
|
$31.5769 / $56.3300 | Buy Now | |
DISTI #
167-PPCFGG2B08CLAD
|
Mouser Electronics | Circular Push Pull Connectors 51.10mmx15mmx15mm 8 Contacts Straight Plug 2X Series Push Pull Connector RoHS: Compliant | 0 |
|
$44.7000 / $49.1700 | Order Now | |
DISTI #
73506023
|
RS | Connector,8 Contacts Straight Plug 2X Series Push Pull | Bulgin PPCFGG2B08CLAD RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$45.2300 / $49.1700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.9500 / $57.9600 | Buy Now |
CAD Models for PPCFGG2B08CLAD by Bulgin
Part Data Attributes for PPCFGG2B08CLAD by Bulgin
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Bulgin
|
Connector Type
|
CIRCULAR CONNECTOR
|