Part Details for PPE6KV-A by Teledyne Lecroy
Overview of PPE6KV-A by Teledyne Lecroy
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPE6KV-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-PPE6KV-A-ND
|
DigiKey | 6KV HIGH VOLT PASS PROBE 500MHZ Min Qty: 1 Lead time: 8 Weeks Container: Bag |
151 In Stock |
|
$970.0100 | Buy Now |
DISTI #
940-PPE6KV-A
|
Mouser Electronics | Test Probes 6kV High Voltage Passive Probe, 500 MHz RoHS: Compliant | 7 |
|
$970.0000 | Buy Now |
DISTI #
73274352
|
RS | High Voltage Passive Probe, 6KV, 500MHz | Teledyne LeCroy PPE6KV-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$945.0000 | RFQ |
DISTI #
44950.1
|
TestEquity LLC | Teledyne LeCroy PPE6KV-A Passive Probe, 500 MHz, 100X, 2.8 pF, 2000 V, CAT1, CAT2, PPE Series | 0 |
|
$970.0000 | Buy Now |