Part Details for PPG.M0.5GG.N by LEMO connectors
Overview of PPG.M0.5GG.N by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPG.M0.5GG.N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPG.M0.5GG.N-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14 In Stock |
|
$24.2424 / $32.7400 | Buy Now |
DISTI #
736-PPGM05GGN
|
Mouser Electronics | Circular Push Pull Connectors 5P R/A RCPT W/KEY FOR PRINTED CIRCUIT RoHS: Compliant | 1 |
|
$24.0000 / $32.4100 | Buy Now |
DISTI #
000000000002729014
|
Sager | Circular Push Pull Connectors 5P R/A RCPT W/KEY FOR PRINTED CIRCUIT Min Qty: 1 | 0 |
|
$24.3000 / $28.6100 | Buy Now |
Part Details for PPG.M0.5GG.N
PPG.M0.5GG.N CAD Models
PPG.M0.5GG.N Part Data Attributes
|
PPG.M0.5GG.N
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PPG.M0.5GG.N
LEMO connectors
Circular Connector, 5 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |