Part Details for PPI-9110-6-19-16,5M by PPI
Overview of PPI-9110-6-19-16,5M by PPI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9110-02CS14LFT | Renesas Electronics Corporation | Serially Programmable Frequency Generator | |
9110-02CS14LF | Renesas Electronics Corporation | Serially Programmable Frequency Generator | |
EL9110IUZ-T7 | Renesas Electronics Corporation | Differential Receiver/Equalizer |
Price & Stock for PPI-9110-6-19-16,5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPI-9110-6-19-16.5
|
TME | Tape: shielding, W: 19mm, L: 16.5m, Thk: 0.065mm, 40N/cm, max.155°C Min Qty: 1 | 0 |
|
$19.6500 / $22.5500 | RFQ |