Part Details for PPI-9115-6-19-16,5M by PPI
Overview of PPI-9115-6-19-16,5M by PPI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9115BCPZRL7 | Analog Devices | Dual 10B, Low Power D-A Conver | |
AD9115BCPZ | Analog Devices | Dual 10B, Low Power D-A Conver | |
AD9115-DPG2-EBZ | Analog Devices | Dual 10 bit low power converte |
Price & Stock for PPI-9115-6-19-16,5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPI-9115-6-19-16.5
|
TME | Tape: electrically conductive, W: 19mm, L: 16.5m, Thk: 0.06mm Min Qty: 1 | 0 |
|
$20.4300 / $23.4500 | RFQ |