There are no models available for this part yet.
Overview of PPI-9116-25-16,5M by PPI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9116BCPZ | Analog Devices | Dual 12B, Low Power D-A Conver | |
AD9116BCPZRL7 | Analog Devices | Dual 12B, Low Power D-A Conver | |
AD9116-DPG2-EBZ | Analog Devices | Dual 12 bit low power converte |
Price & Stock for PPI-9116-25-16,5M by PPI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PPI-9116-25-16.5
|
TME | Tape: shielding, W: 25mm, L: 16.5m, Thk: 0.085mm, acrylic,conductive Min Qty: 1 | 2 |
|
$34.2800 / $39.0800 | Buy Now |