Part Details for PPI-9120-6-15-16,5M by PPI
Overview of PPI-9120-6-15-16,5M by PPI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9120IRTNZ | Renesas Electronics Corporation | Compact High Efficiency Low Power Buck-Boost Regulator | |
ISL9120IIAZ-T7A | Renesas Electronics Corporation | Compact High Efficiency Low Power Buck-Boost Regulator | |
8P391208NLGI | Renesas Electronics Corporation | Low Additive Jitter 2:8 Buffer with Universal Differential Outputs |
Price & Stock for PPI-9120-6-15-16,5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPI-9120-6-15-16.5
|
TME | Tape: shielding, W: 15mm, L: 16.5m, Thk: 0.17mm, acrylic,conductive Min Qty: 1 | 0 |
|
$27.3500 / $31.2600 | RFQ |