Part Details for PPI-9510-6-12-16,5M by PPI
Overview of PPI-9510-6-12-16,5M by PPI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPI-9510-6-12-16,5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPI-9510-6-12-16.5
|
TME | Tape: shielding, W: 12mm, L: 16.5m, Thk: 0.06mm, Features: tinned Min Qty: 1 | 0 |
|
$19.8800 / $22.6700 | RFQ |