Part Details for PPI-TC-250-19-16,5M by PPI
Overview of PPI-TC-250-19-16,5M by PPI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPI-TC-250-19-16,5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPI-TC250-19-16.5
|
TME | Tape: heat transfer, W: 19mm, L: 16.5m, Thk: 0.25mm, 1W/mK, white Min Qty: 1 | 17 |
|
$31.3000 / $35.8700 | Buy Now |