There are no models available for this part yet.
Overview of PPI0001506 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PPI0001506 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-PPI0001506
|
Mouser Electronics | Automotive Connectors 32 way F Hybrid 0.64 1.5 CMC 32Way Sealed Connector RoHS: Compliant | 28 |
|
$9.5300 / $17.0200 | Buy Now | |
DISTI #
PPI0001506
|
TTI | Automotive Connectors 32 way F Hybrid 0.64 1.5 CMC 32Way Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 192 Container: Each | Americas - 0 |
|
$2.9800 | Buy Now | |
DISTI #
PPI0001506-B
|
TTI | Automotive Connectors CMC 32W GRAY LH SEALED RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.9600 | Buy Now | |
DISTI #
PPI0001506
|
Avnet Abacus | Conn Housing F 32 POS ST Cable Mount (Alt: PPI0001506) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
PPI0001506
|
Avnet Abacus | Conn Housing F 32 POS ST Cable Mount (Alt: PPI0001506) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |