Part Details for PPL65W-120 by Phihong USA
Overview of PPL65W-120 by Phihong USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPL65W-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1460-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 60W Min Qty: 1 Lead time: 20 Weeks Container: Box |
132 In Stock |
|
$17.8301 / $21.2900 | Buy Now |
DISTI #
552-PPL65W-120
|
Mouser Electronics | Desktop AC Adapters 60W 12V 5A C8 Input 2.1x5.5 RoHS: Compliant | 28 |
|
$17.8300 / $21.4900 | Buy Now |
DISTI #
71814290
|
RS | Power Supply, AC-DC, External, Desktop, C8, 65W, 12V@5A, 90-264V In | Phihong PPL65W-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$27.7900 / $29.5700 | Buy Now |
DISTI #
000000000005972871
|
Sager | Desktop AC Adapters 60W 12V 5A C8 Input 2.1x5.5 Min Qty: 1 | 0 |
|
$16.3700 / $19.3600 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, External, Desktop, C8, 65W, 12V@5A, 90-264V In | 50 |
|
$118.2500 | Buy Now |