There are no models available for this part yet.
Overview of PPL65W-240 by Phihong USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PPL65W-240 by Phihong USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
993-1462-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 65W Min Qty: 1 Lead time: 20 Weeks Container: Box |
134 In Stock |
|
$17.1301 / $20.0800 | Buy Now | |
DISTI #
552-PPL65W-240
|
Mouser Electronics | Desktop AC Adapters 65W 24V 2.71A C8 Input 2.1x5.5 RoHS: Compliant | 79 |
|
$17.1300 / $20.9400 | Buy Now | |
DISTI #
71814292
|
RS | Power Supply, AC-DC, External, Desktop, C8, 65W, 24V@2.71A, 90-264V In | Phihong PPL65W-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3800 / $36.6000 | RFQ | |
DISTI #
000000000005972878
|
Sager | Desktop AC Adapters 65W 24V 2.71A C8 Input 2.1x5.5 Min Qty: 1 | 115 |
|
$15.6100 / $19.0600 | Buy Now | |
Neutron USA | Power Supply, AC-DC, External, Desktop, C8, 65W, 24V@2.71A, 90-264V In | 50 |
|
$129.0000 | Buy Now |
CAD Models for PPL65W-240 by Phihong USA
Part Data Attributes for PPL65W-240 by Phihong USA
PPL65W-240
Phihong USA
|
|
---|---|
Samacsys Manufacturer
|
Phihong
|
Want to compare parts?
-
PPL65W-240Phihong USAVS
-