Part Details for PPM-8 by Panduit Corp
Overview of PPM-8 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPM-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H5901
|
Newark | Wire Marker Card, Pvf (Polyvinyl Fluoride) Rohs Compliant: Yes |Panduit PPM-8 Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-20652-ND
|
DigiKey | LABEL BLK LEGND/WHT BCKGRND 25PC Min Qty: 1 Lead time: 4 Weeks Container: Sheet |
123 In Stock |
|
$3.2022 / $3.5900 | Buy Now |
DISTI #
71947930
|
RS | Wire Marker Card, Hi-Temp, '8' | Panduit PPM-8 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Package | 0 |
|
$62.7500 / $67.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Tedlar White RoHS: Compliant |
150 In Stock |
|
$3.1800 / $7.5000 | Buy Now |
DISTI #
000000000000630797
|
Sager | Wire Labels & Markers Pre-Printed MKR Cards Hi-Temp .25 | 0 |
|
Buy Now | |
|
Master Electronics | Cable Markers Pre-Marked Tedlar White RoHS: Compliant |
150 In Stock |
|
$3.1800 / $7.5000 | Buy Now |