There are no models available for this part yet.
Overview of PPM-LPKIT-9 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AC-2E-33E0-40.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5000AC-3e-33N0-25.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5000ACC2E-33N0-24.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO |
Price & Stock for PPM-LPKIT-9 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AJ0210
|
Newark | Production Performance Monitoring Kit, Performance Dxm1200 900 Mhz 1W, Q45 Retroreflective All-In-One D Cell Sensor Node, Psw-24-1 Power Supply, Lmb30Lp, Brt-2X2 |Banner Engineering PPM-LPKIT-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,099.0000 | Buy Now | |
DISTI #
778-PPM-LPKIT-9
|
Mouser Electronics | Specialty Controllers Production Performance Monitoring Kit, Performance DXM1200 900 MHz 1W, Q45 Retroreflective All-in-One D Cell Sensor Node, PSW-24-1 Power Supply, LMB30LP, BRT-2X2 | 0 |
|
$1,099.0000 | Order Now |