Part Details for PPMCW-013-39-3-195 by L-com Inc
Overview of PPMCW-013-39-3-195 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPMCW-013-39-3-195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-PPMCW-013-39-3-195-ND
|
DigiKey | PASSIVE PM CWDM, FIELD UNIT, 1 C Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$396.7472 / $412.2500 | Buy Now |
DISTI #
73995638
|
RS | Passive PM CWDM, ield Unit, 1 Channel | L-com PPMCW-013-39-3-195 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$464.9900 | RFQ |
|
Onlinecomponents.com | Passive PM CWDM, Field Unit, 1 Channel | 0 |
|
$414.3000 / $438.5100 | Buy Now |
DISTI #
77747990
|
Verical | PPMCW-013-39-3-195 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$418.4910 / $464.9900 | Buy Now |
DISTI #
PPMCW-013-39-3-195
|
L-com US | The L-com PPMCW-013-39-3-195 is a polarized maintaining CWDM Passive Filter with 1 Channel. The L-com PPMCW-013-39-3-195 comes with a 3 Port 5.5mmx35mm, Barrel Style filter offering 20nm Channel Spacing. The L-com PPMCW-013-39-3-195 wavelength is 1391nm and has a .9mm diameter 1M cable with SC/APC connectors. The L-com PPMCW-013-39-3-195 is one of thousands fiber optic products in-stock and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 5 |
|
$418.4900 / $464.9900 | Buy Now |