Part Details for PPPC112LFBN-RC by Sullins Connector Solutions
Overview of PPPC112LFBN-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPPC112LFBN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S7114-ND
|
DigiKey | CONN HDR 22POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1644 In Stock |
|
$0.7423 / $1.4000 | Buy Now |
|
Future Electronics | 22 Position Total Dual Row 2.54 mm Pitch Straight Female Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.8600 / $1.0700 | Buy Now |
Part Details for PPPC112LFBN-RC
PPPC112LFBN-RC CAD Models
PPPC112LFBN-RC Part Data Attributes
|
PPPC112LFBN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PPPC112LFBN-RC
Sullins Connector Solutions
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.197 inch | |
Body Depth | 0.334 inch | |
Body Length | 1.12 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for PPPC112LFBN-RC
This table gives cross-reference parts and alternative options found for PPPC112LFBN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPPC112LFBN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2-22-G | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PPPC112LFBN-RC vs RS2-22-G |