There are no models available for this part yet.
Overview of PPPC312LJBN-RC by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Price & Stock for PPPC312LJBN-RC by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S5584-ND
|
DigiKey | CONN HDR 62POS 0.1 GOLD PCB R/A Min Qty: 1000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2067 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.4800 | Buy Now |
CAD Models for PPPC312LJBN-RC by Sullins Connector Solutions
Part Data Attributes for PPPC312LJBN-RC by Sullins Connector Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.197 inch
|
Body Length
|
3.12 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYESTER
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
62
|
Alternate Parts for PPPC312LJBN-RC
This table gives cross-reference parts and alternative options found for PPPC312LJBN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPPC312LJBN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50760-A312A | Board Connector, 312 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | PPPC312LJBN-RC vs 50760-A312A |