Part Details for PPS0202B493 by Panduit Corp
Overview of PPS0202B493 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPS0202B493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7451
|
Newark | Safety Sign, Pet, 50.8Mm W X 50.8Mm H Rohs Compliant: Yes |Panduit PPS0202B493 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$25.6800 / $32.2900 | Buy Now |
DISTI #
01C0545
|
Newark | Adhesive Sign, Polyester, Pinch Point S Rohs Compliant: Yes |Panduit PPS0202B493 Min Qty: 4 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$25.7200 / $32.3300 | Buy Now |
DISTI #
PPS0202B493-ND
|
DigiKey | SIGN ID RATINGS 2.25"X0.5" BK/YL Min Qty: 20 Lead time: 2 Weeks Container: Sheet | Temporarily Out of Stock |
|
$6.5085 | Buy Now |
DISTI #
PPS0202B493
|
Avnet Americas | LEG: PINCH POINT SYMBOL - Bulk (Alt: PPS0202B493) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
$4.1900 | Buy Now |
DISTI #
644-PPS0202B493
|
Mouser Electronics | Labels & Industrial Warning Signs ADH Sign Poly 'Pinch Point s RoHS: Compliant | 0 |
|
$5.2500 / $6.1900 | Order Now |
DISTI #
V99:2348_07007736
|
Arrow Electronics | Labels Adhesive Label Polyester Black/Yellow 57.15x57.15mm Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$0.8412 / $1.7311 | Buy Now |
DISTI #
PANPPS0202B493
|
Heilind Electronics | ADHESIVE SIGN, POLYESTER, PINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Adhesive Sign, 2.25 H X 2.25 W, Pinch Point Pictogram RoHS: Compliant |
110 In Stock |
|
$5.6000 / $6.6600 | Buy Now |
DISTI #
65014939
|
Verical | Labels Adhesive Label Polyester Black/Yellow 57.15x57.15mm Min Qty: 20 Package Multiple: 20 | Americas - 100 |
|
$7.2139 / $8.6606 | Buy Now |
DISTI #
32730058
|
Verical | Labels Adhesive Label Polyester Black/Yellow 57.15x57.15mm Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$0.8412 | Buy Now |
Part Details for PPS0202B493
PPS0202B493 CAD Models
PPS0202B493 Part Data Attributes:
|
PPS0202B493
Panduit Corp
Buy Now
|
Compare Parts:
PPS0202B493
Panduit Corp
|
Samacsys Manufacturer | Panduit |