Part Details for PPS1-Y by Microchip Technology Inc
Overview of PPS1-Y by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPS1-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPS1-Y
|
TME | Test lead, 70VDC, 33VAC, 20A, banana plug 4mm,both sides, yellow Min Qty: 1 | 0 |
|
$1.5200 | RFQ |