Part Details for PPS1060-3G by Diotec Semiconductor AG
Overview of PPS1060-3G by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPS1060-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-PPS1060-3G-ND
|
DigiKey | DIODE SCHOTTKY 60V 10A TO277B Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1747 | Buy Now |
DISTI #
637-PPS1060-3G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, TO-277B, 60V, 10A RoHS: Compliant | 0 |
|
$0.1640 / $0.1840 | Order Now |
|
Onlinecomponents.com | Schottky - TO-277B - 60V - 10A RoHS: Compliant | 0 |
|
$0.1378 / $0.1582 | Buy Now |
DISTI #
PPS1060-3G-DIO
|
TME | Diode: Schottky rectifying, SMD, 60V, 10A, TO277B, reel,tape Min Qty: 3 | 0 |
|
$0.1450 / $0.2690 | RFQ |
Part Details for PPS1060-3G
PPS1060-3G CAD Models
PPS1060-3G Part Data Attributes
|
PPS1060-3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
PPS1060-3G
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-07-09 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PPS1060-3G
This table gives cross-reference parts and alternative options found for PPS1060-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPS1060-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPS1060-3G-Q | Rectifier Diode, | Diotec Semiconductor AG | PPS1060-3G vs PPS1060-3G-Q |