Part Details for PPX-2002 by GW Instek
Overview of PPX-2002 by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPX-2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6410
|
Newark | Power Supply, Bench Top, Programmable, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:20V, Output Current Min:0A, Output Current Max:2A, Power Rating:40W, Plug Type:Eu Rohs Compliant: Yes |Gw Instek PPX-2002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,001.0000 | Buy Now |
DISTI #
PPX-2002
|
TME | Power supply: programmable laboratory, Ch: 1, 20VDC, 2A, 40W, rack Min Qty: 1 | 1 |
|
$971.5100 | Buy Now |