Part Details for PPX-2002 by Instek Corp
Overview of PPX-2002 by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPX-2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33110.1
|
TestEquity LLC | Instek PPX-2002 High-Precision DC Power Supply, 40 W, 20 V, 2 A, PPX Series | 0 |
|
$1,001.0000 | Buy Now |