Part Details for PQ015Y053ZP by Sharp Corp
Overview of PQ015Y053ZP by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ015Y053ZP
PQ015Y053ZP CAD Models
PQ015Y053ZP Part Data Attributes
|
PQ015Y053ZP
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PQ015Y053ZP
Sharp Corp
Fixed Positive Standard Regulator, 1.5VPSSO5, 10.60 X 13.70 MM, 3.50 MM HEIGHT, COMPACT, SMT-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 10.60 X 13.70 MM, 3.50 MM HEIGHT, COMPACT, SMT-5 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.35 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.485 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.25 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% | |
Width | 8.4 mm |
Alternate Parts for PQ015Y053ZP
This table gives cross-reference parts and alternative options found for PQ015Y053ZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ015Y053ZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ015Y053ZZH | Fixed Positive Standard Regulator, 1.5VPSSO5, 10.60 X 13.70 MM, 3.50 MM HEIGHT, ROHS COMPLIANT, SMT-5 | Sharp Corp | PQ015Y053ZP vs PQ015Y053ZZH |