Part Details for PQ05DZ11J00H by Sharp Corp
Overview of PQ05DZ11J00H by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PQ05DZ11J00H
PQ05DZ11J00H CAD Models
PQ05DZ11J00H Part Data Attributes
|
PQ05DZ11J00H
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PQ05DZ11J00H
Sharp Corp
Fixed Positive Standard Regulator, 5VPSSO5, SC-63, SMT-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Package Description | SC-63, SMT-5 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.8 mm | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 5.5 mm |
Alternate Parts for PQ05DZ11J00H
This table gives cross-reference parts and alternative options found for PQ05DZ11J00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ05DZ11J00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ05TZ11J00H | Fixed Positive Standard Regulator, 5VPSSO5, EIAJ, SC-63, SMT-5 | Sharp Corp | PQ05DZ11J00H vs PQ05TZ11J00H |
PQ05TZ11U | Fixed Positive Standard Regulator, 5VPSSO5, EIAJ, SC-63, SMT-5 | Sharp Corp | PQ05DZ11J00H vs PQ05TZ11U |