Part Details for PQ070XZ01ZPH by Sharp Corp
Overview of PQ070XZ01ZPH by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PQ070XZ01ZPH
PQ070XZ01ZPH CAD Models
PQ070XZ01ZPH Part Data Attributes
|
PQ070XZ01ZPH
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PQ070XZ01ZPH
Sharp Corp
Adjustable Positive Standard Regulator, 1.5V Min, 7V Max, PSSO5, SC-63, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | SC-63, 5 PIN | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 7 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.05 mm | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 5.5 mm |
Alternate Parts for PQ070XZ01ZPH
This table gives cross-reference parts and alternative options found for PQ070XZ01ZPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ070XZ01ZPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ070XZ01ZZH | Adjustable Positive Standard Regulator, 1.5V Min, 7V Max, PSSO5, SC-63, 5 PIN | Sharp Corp | PQ070XZ01ZPH vs PQ070XZ01ZZH |
PQ070XZ01ZP | Adjustable Positive Standard Regulator, 1.5V Min, 7V Max, PSSO5, SC-63, 5 PIN | Sharp Corp | PQ070XZ01ZPH vs PQ070XZ01ZP |