Part Details for PQ30RV11J00H by Sharp Microelectronics of the Americas
Overview of PQ30RV11J00H by Sharp Microelectronics of the Americas
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ30RV11J00H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 10750 |
|
RFQ | |
|
Chip1Cloud | Reg LDO Lin Adj Pos 1.5V to 30V 1A 4-Pin (4+Tab) TO-220 | 633 |
|
RFQ |