Part Details for PQ3120 by Extech by FLIR
Overview of PQ3120 by Extech by FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ3120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5961
|
Newark | 1000A Clamp (R, Y, B)/Extech |Extech Instruments PQ3120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PQ3120-ND
|
DigiKey | 1000A CLAMP (R, Y, B) Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$478.9900 | Buy Now |
DISTI #
70556177
|
RS | 1000A CLAMP (R, Y, B) | FLIR Commercial Systems Inc. - Extech Division PQ3120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$478.9900 | RFQ |
|
Onlinecomponents.com | Probe for Power and Harmonics Analyzer RoHS: Compliant | 7 Factory Stock |
|
$452.6400 / $479.0900 | Buy Now |
|
Master Electronics | Probe for Power and Harmonics Analyzer RoHS: Compliant | 7 Factory Stock |
|
$452.6400 / $479.0900 | Buy Now |
DISTI #
26877.1
|
TestEquity LLC | Extech PQ3120 Current Clamp Probe Set, 1000A, AC, 2.2" Jaw, For use with PQ3350, 3/box | 0 |
|
$478.9900 | Buy Now |