Part Details for PQ32/20-3F46-A125 by Ferroxcube International Holding BV
Overview of PQ32/20-3F46-A125 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-2542-2 | Rochester Electronics LLC | High Output Current Operational Amplifier | |
RNA55A125FLP#H1 | Renesas Electronics Corporation | Single-function Reset IC | |
59202-F38-05A125LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. |
Price & Stock for PQ32/20-3F46-A125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-PQ32/20-3F46-A125-ND
|
DigiKey | Ferrite Misc Min Qty: 900 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8731 | Buy Now |