There are no models available for this part yet.
Overview of PQ3450-2 by Extech by FLIR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PQ3450-2 by Extech by FLIR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04X5343
|
Newark | 200A 3-Phase Power Analyzer Kit, Analyzer Functions:Current, Frequency, Phase Angle, Power, Voltage, No. Of Channels:-, Voltage Range Rms:600V, Bandwidth:-, External Height:-, External Width:-, External Depth:-, Product Range:- Rohs Compliant: Yes |Extech Instruments PQ3450-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$2,619.0000 | Buy Now | |
DISTI #
685-PQ3450-2
|
Mouser Electronics | Power Analyzers 200A 3-Phase Power Analyzer/Datalogger Kit RoHS: Compliant | 0 |
|
$2,619.0000 | Order Now | |
DISTI #
70275124
|
RS | 200A Power Analyzer Kit: PQ3450 with PQ34-2 | FLIR Commercial Systems Inc. - Extech Division PQ3450-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,619.0000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,372.1600 / $2,545.2700 | Buy Now | ||
DISTI #
43594.1
|
TestEquity LLC | Extech PQ3450-2 Datalogging Power Analyzer Kit, 200A | 0 |
|
$2,619.0000 | Buy Now |