Part Details for PQ3450-30 by Extech by FLIR
Overview of PQ3450-30 by Extech by FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQ3450-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5344
|
Newark | 3000A 3-Phase Power Analyzer Kit, Analyzer Functions:Current, Frequency, Phase Angle, Power, Voltage, No. Of Channels:-, Voltage Range Rms:600V, Bandwidth:-, External Height:-, External Width:-, External Depth:-, Product Range:- Rohs Compliant: Yes |Extech Instruments PQ3450-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$2,929.0000 | Buy Now |
DISTI #
PQ3450-30-ND
|
DigiKey | 3000A 3-PHASE POWER ANALYZER/DAT Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$2,929.0100 | Buy Now |
DISTI #
685-PQ3450-30
|
Mouser Electronics | Power Analyzers 3000A 3-Phase Power Analyzer/Datalogger Kit RoHS: Compliant | 0 |
|
$2,929.0000 | Order Now |
DISTI #
70275129
|
RS | 3000A Power Analyzer Kit: PQ3450 with PQ34-30 | FLIR Commercial Systems Inc. - Extech Division PQ3450-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,929.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,652.9500 / $2,846.5400 | Buy Now |
DISTI #
43598.1
|
TestEquity LLC | Extech PQ3450-30 Datalogging Power Analyzer Kit, 3000A | 0 |
|
$2,929.0000 | Buy Now |