-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PQAE50-D24-S5-T by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Neutron USA | Module DC-DC 24VIN 1-OUT 5V 10A 50W 6-Pin Tray | 0 |
|
$121.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
PQAE50-D24-S5-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PQAE50-D24-S5-T
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dma, | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | En | |
| Efficiency (Main Output) | 91% | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDMA-X | |
| Length | 76 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 10 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Input Under Voltage, Output Over Voltage, Over Current, Short Circuit | |
| Ripple Voltage (Main Out) | 0.0707 Vrms | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 50 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 0.12 S | |
| Width | 31.5 Mm |
This table gives cross-reference parts and alternative options found for PQAE50-D24-S5-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQAE50-D24-S5-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PQAE50-D24-S5-DIN | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | PQAE50-D24-S5-T vs PQAE50-D24-S5-DIN |
| VQE50W-Q24-S5 | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W | PQAE50-D24-S5-T vs VQE50W-Q24-S5 |
| PQAE50-D24-S5-D | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | PQAE50-D24-S5-T vs PQAE50-D24-S5-D |
| VHK50W-Q24-S5-DIN | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | PQAE50-D24-S5-T vs VHK50W-Q24-S5-DIN |
| VHB50W-Q24-S5 | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | PQAE50-D24-S5-T vs VHB50W-Q24-S5 |
| VHK50W-Q24-S5 | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | PQAE50-D24-S5-T vs VHK50W-Q24-S5 |
The maximum operating temperature range for the PQAE50-D24-S5-T is -20°C to +70°C, with derating above 50°C.
Yes, the PQAE50-D24-S5-T is certified to IEC 60601-1 3rd edition for medical applications.
The MTBF of the PQAE50-D24-S5-T is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.
Yes, the PQAE50-D24-S5-T is certified for use in Class I, Division 2 hazardous locations, as per UL 1604 and CSA C22.2 No. 213.
The hold-up time for the PQAE50-D24-S5-T is typically 16 ms at 50% load, and 8 ms at 100% load.