Part Details for PQDE6W-Q48-D5-DIN by Bel Fuse
Overview of PQDE6W-Q48-D5-DIN by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PQDE6W-Q48-D5-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PQDE6W-Q48-D5-DIN
|
Avnet Americas | DC-DC ISOLATED 6 W 18~75 VDC INPUT ?5 VDC ?1200 MA DUAL REGULATED OUTPUT DIN - Trays (Alt: PQDE6W-Q48-D5-DIN) Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$17.0376 / $21.2970 | Buy Now |
DISTI #
PQDE6W-Q48-D5-DIN
|
Avnet Americas | DC-DC ISOLATED 6 W 18~75 VDC INPUT ?5 VDC ?1200 MA DUAL REGULATED OUTPUT DIN - Trays (Alt: PQDE6W-Q48-D5-DIN) Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$17.0376 / $21.2970 | Buy Now |